Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF12-500Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.94F7491
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 5+ | $12.490 |
| 10+ | $12.200 |
| 25+ | $11.860 |
| 50+ | $11.620 |
| 100+ | $11.390 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF12-500Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.94F7491
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages6.3V, 12.6V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating1A
Isolation Voltage2.5kVrms
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
6.3V, 12.6V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
