Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF16-150-C2Copy
Newark Part No.55X4572
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.340 |
| 25+ | $6.160 |
| 50+ | $6.010 |
Price for:Each
Minimum: 10
Multiple: 10
$63.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF16-150-C2Copy
Newark Part No.55X4572
Product RangeF Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 8V
Primary Voltages115V
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating150mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
150mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 8V
Power Rating
2.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
