Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF28-085-C2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55X4591
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $7.510 |
| 25+ | $7.410 |
| 50+ | $7.300 |
| 100+ | $7.200 |
| 250+ | $7.030 |
| 500+ | $6.890 |
| 1000+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF28-085-C2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55X4591
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages14V, 28V
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating170mA
Isolation Voltage2.5kVrms
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
14V, 28V
Frequency Range
50Hz / 60Hz
Current Rating
170mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
2.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
