Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD4-16Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.98F5779
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
| 5+ | $15.820 |
| 10+ | $15.380 |
| 25+ | $15.000 |
| 50+ | $14.700 |
| 100+ | $14.400 |
| 250+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD4-16Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.98F5779
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages16V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating400mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
16V
Frequency Range
50Hz / 60Hz
Current Rating
400mA
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
6VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
