Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD5-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76K4987
Product RangeFD Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $14.190 |
| 10+ | $13.860 |
| 25+ | $13.600 |
| 50+ | $13.340 |
| 100+ | $13.070 |
| 250+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD5-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76K4987
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating500mA
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FD5-24 is a QUICK PACK™ 12VA small Power Transformer, 230V primary, 24V secondary voltage with center tap contact type, chassis mount. Split bobbin non concentric winding eliminates costly electrostatic shielding, termination is suitable for quick connects or soldering and built with UL class-B insulation system. This transformer has a bobbin wound for reduced size and small operating space, offers a significant reduction in size and weight over a standard transformer.
- 2500VRMS Hi-pot tested
- 130°C Insulation temperature
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
12VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Alternatives for FD5-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
