Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD8-12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9036
Product RangeFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.100 |
| 5+ | $30.400 |
| 10+ | $29.700 |
| 25+ | $28.850 |
| 50+ | $28.270 |
| 100+ | $27.700 |
Price for:Each
Minimum: 1
Multiple: 1
$31.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD8-12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9036
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Secondary Voltages12.6V
Primary Voltages2 x 115V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating8A
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
8A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
12.6V
Power Rating
100VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Alternatives for FD8-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
