Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS16-400-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4521
Product RangeFS Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $11.440 |
| 10+ | $11.320 |
| 25+ | $11.190 |
| 50+ | $11.060 |
| 100+ | $10.940 |
| 250+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS16-400-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4521
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 8V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating400mA
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
400mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
FS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
