Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS28-040-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4534
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $7.180 |
| 25+ | $7.080 |
| 50+ | $6.980 |
| 100+ | $6.880 |
| 250+ | $6.720 |
| 500+ | $6.580 |
| 1000+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS28-040-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4534
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages14V
Power Rating1.1VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating40mA
Isolation Voltage4.2kVrms
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
14V
Frequency Range
50Hz / 60Hz
Current Rating
40mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
1.1VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4.2kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
