Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-1000-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8+ | $26.220 |
| 10+ | $25.750 |
| 25+ | $25.280 |
Price for:Each
Minimum: 8
Multiple: 8
$209.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-1000-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4542
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages18V
Power Rating36VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Isolation Voltage4.2kVrms
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
18V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
36VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4.2kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
