Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS48-125-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4547
Product RangeFS Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.750 |
| 10+ | $10.580 |
| 25+ | $10.420 |
| 50+ | $10.210 |
| 100+ | $10.010 |
| 250+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS48-125-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4547
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 24V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating125mA
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 24V
Frequency Range
50Hz / 60Hz
Current Rating
125mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
FS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
