
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.510 |
| 5+ | $31.780 |
| 10+ | $31.060 |
| 25+ | $30.480 |
| 50+ | $29.870 |
| 100+ | $29.260 |
| 250+ | $28.650 |
| 5000+ | $28.050 |
Product Information
Product Overview
The N-51X is a 35VA chassis mount Power Transformer for isolating equipment from direct connection to the power line. It is constructed with non-concentrically wound coils. The primary and secondary are wound on separate arbors, then assembled on a laminate core side-by-side separated by insulation. This prevents electrical connection under normal or overload conditions between the primary and secondary windings. These units are designed with 1500V isolation between winding to winding and between winding and core. Materials and construction are rated for Class B insulation system.
- 50/60Hz Rated frequency
Applications
Power Management
Technical Specifications
Safety Isolating
115V
50Hz / 60Hz
300mA
1.5kV
No SVHC (25-Jun-2025)
115V
35VA
Single Primary, Single Secondary
Wire Leaded
N Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
