Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-54MGCopy
Newark Part No.86H8715
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.700 |
| 5+ | $150.260 |
| 10+ | $147.540 |
Price for:Each
Minimum: 1
Multiple: 1
$155.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-54MGCopy
Newark Part No.86H8715
Product RangeN Series
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Secondary Voltages115V
Primary Voltages115V
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.3A
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage1.5kV
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
1.3A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
115V
Power Rating
150VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
