Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | TLD1020-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 46M3498 |
| Product Range | TLD Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.360 |
| 5+ | $55.740 |
| 10+ | $54.700 |
| 25+ | $53.600 |
| 50+ | $52.510 |
| 100+ | $51.420 |
| 250+ | $50.320 |
| 5000+ | $49.220 |
Price for:Each
Minimum: 1
Multiple: 1
$58.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | TLD1020-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 46M3498 |
| Product Range | TLD Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 20W |
| Output Voltage Max | 24V |
| Output Current | 830mA |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 264V |
| Product Range | TLD Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The TLD1020-24 is a 40W Switch Mode Power Supply with constant voltage and waterproof design within a 2x4 J box, IP66, NEMA 4 suitable for dry and damp locations. Convection cooled plastic housing. It is designed for outdoor and indoor applications. It offers over-voltage, over-current and short-circuit protections.
- Convection-cooling
- Compact and lightweight
- Encapsulated
- 84% Efficiency at full load (typical)
- ±3% Load regulation
- <gt/>100000 Hours at full load and 25°C ambient conditions MTBF
- 1.5Ipk Maximum crest factor
- 300µA Typical leakage current
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 24V |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 264V |
| SVHC | No SVHC (25-Jun-2025) |
| Output Power Max | 20W |
|---|---|
| Output Current | 830mA |
| Input Voltage Min | 90V |
| Product Range | TLD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
