Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM100-25000Copy
Newark Part No.72Y5061
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.710 |
Price for:Each
Minimum: 1
Multiple: 1
$559.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM100-25000Copy
Newark Part No.72Y5061
Product RangeVPM Series
Technical Datasheet
Power Rating2.5kVA
Secondary Voltages2 x 50V
Winding TypeMulti Primary, Dual Secondary
Primary Voltages100V, 120V, 220V, 240V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter215mm
Height120mm
Secondary Current Nom50A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
2.5kVA
Winding Type
Multi Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
120mm
Product Range
VPM Series
Secondary Voltages
2 x 50V
Primary Voltages
100V, 120V, 220V, 240V
Transformer Mounting
Chassis Mount
Outer Diameter
215mm
Secondary Current Nom
50A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
