Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS10-2500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37B9218
Product RangeQUICK-CONNECT WORLD SERIES
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.710 |
| 5+ | $20.250 |
| 10+ | $19.780 |
| 25+ | $19.230 |
| 50+ | $18.850 |
| 100+ | $18.460 |
| 250+ | $18.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS10-2500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37B9218
Product RangeQUICK-CONNECT WORLD SERIES
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages5V, 10V
Power Rating25VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating5A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeQUICK-CONNECT WORLD SERIES
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
5V, 10V
Frequency Range
50Hz / 60Hz
Current Rating
5A
Isolation Voltage
4kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
25VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
QUICK-CONNECT WORLD SERIES
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
