Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS230-110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79K0018
Product RangeVPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
| 5+ | $19.530 |
| 10+ | $18.970 |
| 25+ | $18.520 |
| 50+ | $18.060 |
| 100+ | $17.600 |
| 250+ | $17.140 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS230-110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79K0018
Product RangeVPS Series
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Secondary Voltages2 x 115V
Primary Voltages2 x 115V
Power Rating25VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating220mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeVPS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VPS230-110 is a 25VA chassis mount Power Transformer with a dual bobbin design positioned inside an insulating shroud and constructed with UL approved high temperature material. It eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated. This transformer is designed to meet U.S. and International standards including CSA, IEC, TUV and UL requirements.
- 50/60Hz Rated frequency
- 100MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
220mA
Isolation Voltage
4kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 115V
Power Rating
25VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
VPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
