
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.920 |
| 5+ | $23.440 |
| 10+ | $22.960 |
| 25+ | $22.480 |
| 50+ | $22.010 |
| 100+ | $21.530 |
| 250+ | $21.050 |
Product Information
Product Overview
The WAU12-200 is a 12VAC/2.4W 1-output wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals. Offered in a wide range of popular voltages, the plug-in power sources are in AC to AC unregulated models with generous six foot cord lengths and 60Hz.
- Thermoplastic molded enclosure
- -10 to 40°C Operating temperature range
- 24AWG Output cord
- Class-2 protection
- Double insulated
- 4kVDC for one minute Dielectric isolation
Applications
Power Management
Technical Specifications
-
4W
12VAC
US
120V
WAU Series
1 Output
2.4W
200mA
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
