
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.460 |
| 5+ | $16.100 |
| 10+ | $15.740 |
| 25+ | $15.300 |
| 50+ | $15.000 |
| 100+ | $14.690 |
| 250+ | $14.390 |
Product Information
Product Overview
The WSU050-3000 is a 5VDC/15W 1-output wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in sources are completely enclosed to prevent tampering. They are offered in a wide range of popular voltages, power levels. They output voltage is regulated, which means the output voltage will not vary much with load. Models are available with generous six foot cord lengths and 50 to 60Hz operating frequency.
- Thermoplastic molded enclosure
- -10 to 40°C Operating temperature range
- 24AWG Output cord
- Class-B protection
- Double insulated
- 4kVDC for one minute Dielectric isolation
Applications
Power Management
Technical Specifications
ITE
15W
3A
-
-
Fixed
100V AC to 240V AC
WSU Series
No SVHC (04-Feb-2026)
1 Output
5V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
100V
240V
US
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
