Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ESELSBRUECKECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 46AC0731 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ESELSBRUECKECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 46AC0731 |
| Technical Datasheet | |
| Accessory Type | Connector Board |
| For Use With | TRINAMIC Evaluation Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ESELSBRUECKE is a connector board for ADI Trinamic’s evaluation board system. With probes on the "Eselsbruecke" bridge board, all signals between MCU and corresponding evaluation board are accessible. Therefore, it allows quick and simple diagnosis for your application.
- Evaluation board for ESELSBRUECKE
- Board width is 1.5", board height is 2.4"
- 2x 44-pin header rows, 0.1"
- Connector type MPE Garry 090-3-044-1-F-XT0-0910
- Standard 2.54mm pin header with probing points for all signals
Technical Specifications
| Accessory Type | Connector Board |
|---|---|
| Product Range | - |
| For Use With | TRINAMIC Evaluation Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
