Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD20-1-1210Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH1727
Product RangePANdrive
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.950 |
| 5+ | $208.570 |
| 10+ | $201.130 |
| 25+ | $198.150 |
Price for:Each
Minimum: 1
Multiple: 1
$226.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD20-1-1210Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH1727
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size20.2mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.0175N-m
Current Rating600mA
Voltage Rating Max30VDC
No. of Wires2
External Length48mm
Shaft Diameter4mm
Product RangePANdrive
Shaft Length15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
0.0175N-m
Voltage Rating Max
30VDC
External Length
48mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
20.2mm
Step Angle
1.8°
Current Rating
600mA
No. of Wires
2
Shaft Diameter
4mm
Shaft Length
15mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
