Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD28-3-1021-TMCLCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC6189
Product RangePANdrive
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $338.700 |
| 5+ | $319.450 |
| 10+ | $313.070 |
| 25+ | $306.670 |
| 50+ | $300.290 |
Price for:Each
Minimum: 1
Multiple: 1
$338.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD28-3-1021-TMCLCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC6189
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
Torque Max12N-cm
Current Rating670mA
Voltage Rating Max24VDC
No. of Wires4
External Length62mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
12N-cm
Voltage Rating Max
24VDC
External Length
62mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
28mm
Step Angle
1.8°
Current Rating
670mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
