Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-2-1276-CANOPENCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72AC6261
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.190 |
| 5+ | $346.990 |
| 10+ | $340.050 |
Price for:Each
Minimum: 1
Multiple: 1
$362.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-2-1276-CANOPENCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72AC6261
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.01N-m
Current Rating2.8A
Voltage Rating Max24VDC
No. of Wires4
External Length64mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1.01N-m
Voltage Rating Max
24VDC
External Length
64mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
60mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
