Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-76-28-189-10KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AJ0334
Product RangeQSH5718-x-10k
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.520 |
| 5+ | $247.200 |
| 10+ | $242.500 |
| 25+ | $237.810 |
Price for:Each
Minimum: 1
Multiple: 1
$263.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-76-28-189-10KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AJ0334
Product RangeQSH5718-x-10k
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.5mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.89N-m
Current Rating2.8A
Voltage Rating Max3.2VDC
No. of Wires4
External Length76mm
Shaft Diameter6.35mm
Product RangeQSH5718-x-10k
Shaft Length20mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
1.89N-m
Voltage Rating Max
3.2VDC
External Length
76mm
Product Range
QSH5718-x-10k
SVHC
No SVHC (16-Jul-2019)
Motor Size
56.5mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
