Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2300-EVAL-KITCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5670
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.870 |
Price for:Each
Minimum: 1
Multiple: 1
$170.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2300-EVAL-KITCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5670
Technical Datasheet
Application Sub Type2-Phase Stepper Motor
Silicon ManufacturerTrinamic
Kit Application TypePower Management
Silicon Core NumberTMC2300-LA
Kit ContentsEval Board TMC2300-EVAL, MCU Board Landungsbruecke, Bridge Board Eselsbruecke
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Application Sub Type
2-Phase Stepper Motor
Kit Application Type
Power Management
Kit Contents
Eval Board TMC2300-EVAL, MCU Board Landungsbruecke, Bridge Board Eselsbruecke
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2300-LA
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
