
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 10+ | $15.870 |
| 25+ | $14.850 |
| 50+ | $14.380 |
| 100+ | $13.910 |
| 250+ | $13.440 |
| 500+ | $13.080 |
Product Information
Product Overview
TMC246B-PA is a TRINAMIC® high current microstep stepper motor driver with stallGuard™, protection / diagnostics and SPI interface. It is a dual full bridge driver IC for bipolar stepper motor control applications. The integrated unique sensorless stall detection (pat. pend.) stallGuard™ makes it a good choice for applications, where a reference point is needed, but where a switch is not desired. Its ability to predict an overload makes the TMC246 an optimum choice for drives, where a high reliability is desired. It is realized in a HVCMOS technology combined with Low-RDS-ON high efficiency MOSFETs (pat. pend.). It allows driving a coil current of up to 1500mA even at high environment temperatures. Its low current consumption and high efficiency together with the miniature package make it a perfect solution for embedded motion control and for battery powered devices. Internal DACs allow microstepping as well as smart current control.
- Sensorless stall detection stallGuard™ and load measurement integrated
- Control via SPI with easy-to-use 12 bit protocol or external analog / digital signals
- Short circuit, overvoltage and over temperature protection integrated
- Status flags for overcurrent, open load, over temperature, temperature pre-warning, undervoltage
- Integrated 4bit DACs allow up to 16 times microstepping via SPI
- Any resolution via analog control, mixed decay feature for smooth motor operation
- Slope control user programmable to reduce electromagnetic emissions
- Chopper frequency programmable via a single capacitor or external clock
- Current control allows cool motor and driver operation
- PQFP44 package, automotive temperature range from -40 to 125°C
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
44Pins
5.5V
125°C
-
No SVHC (04-Feb-2026)
PQFP
DC, Two Phase Stepper
1.5A
PQFP
3V
-40°C
-
MSL 3 - 168 hours
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
