Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC429-LICopy
Newark Part No.23T8728
Your Part Number
267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 10+ | $10.550 |
| 25+ | $10.060 |
| 50+ | $9.410 |
| 100+ | $8.740 |
| 250+ | $8.350 |
| 980+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC429-LICopy
Newark Part No.23T8728
Technical Datasheet
IC TypeMotor Controller
Motor TypeTwo Phase Stepper
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min2.9V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
The TMC429-LI is a miniaturized, high performance Stepper Motor Controller for up to three motors. It integrates all real time critical tasks in reliable, dedicated hardware: An integrated motion ramp profile generator as well as an adaptable micro step sequencer with micro step RAM table. Advanced stop- and reference switch handling allows for precise and fast referencing as well as on-the-fly position checking. Automatic motor current control gives high motor dynamics while saving energy. The interrupt output can generate precise position pulses.
- SPI, step or direction interface
- Trapezoidal velocity ramps
Technical Specifications
IC Type
Motor Controller
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
QFN
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
2.9V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
