Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160-EVALCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AC9674
Your Part Number
6 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.210 |
Price for:Each
Minimum: 1
Multiple: 1
$88.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160-EVALCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AC9674
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5160-TA
Kit ContentsEvaluation Board TMC5160-TA, Calculation Tool
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC5160-EVAL is an evaluation board that allows users to explore all functions of the TMC5130A-TA using ADI Trinamic's TMCL-IDE. The TMC5160-EVAL is part of TRINAMICs universal evaluation board system which provides a convenient handling of the hardware as well as a user-friendly software tool for evaluation.
- Size of 85 x 55mm²
- Single wire interface to CPU
- SPI interface to CPU
- Step/Dir interface with microstep and interpolation MicroPlyer™
- Power connector, motor connector
- Retrofit option for encoder and reference and switch connectors
- Multi-pin connector to base board
- Multiple test points
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC5160-TA, Calculation Tool
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5160-TA
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
