Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1617-CANOPENCopy
Newark Part No.81AH9336
Product RangeTMCM-1617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $675.950 |
Price for:Each
Minimum: 1
Multiple: 1
$675.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1617-CANOPENCopy
Newark Part No.81AH9336
Product RangeTMCM-1617
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesThree Phase
Output Current Max18A
Output Current Max18A
Supply Voltage Min8VDC
Supply Voltage Max28VDC
Product RangeTMCM-1617
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
18A
Supply Voltage Min
8VDC
Product Range
TMCM-1617
No. of Phases
Three Phase
Output Current Max
18A
Supply Voltage Max
28VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
