Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-6212-CANOPENCopy
Newark Part No.46AC2007
Product RangeTMCM StepRocker
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $731.410 |
Price for:Each
Minimum: 1
Multiple: 1
$731.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-6212-CANOPENCopy
Newark Part No.46AC2007
Product RangeTMCM StepRocker
Control / Drive Type6-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max1.1A
Output Current Max1.1A
Supply Voltage Min11VDC
Supply Voltage Max35VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
6-Axis Controller / Driver Module
Output Current Max
1.1A
Supply Voltage Min
11VDC
Product Range
TMCM StepRocker
No. of Phases
Two Phase
Output Current Max
1.1A
Supply Voltage Max
35VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
