Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No3030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C2184
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $592.790 |
Price for:Each
Minimum: 1
Multiple: 1
$592.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No3030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C2184
Technical Datasheet
Resistance Measurement Range0ohm to 100Mohm
Voltage Measuring Range DC0V to 600V
Voltage Measuring Range AC0V to 600V
Current Measuring Range DC0A to 120mA
Current Measuring Range AC-
Range SelectionManual
External Height190mm
External Width150mm
External Depth57mm
Weight1.5kg
Product Range-
SVHCTo Be Advised
Product Overview
The 3030 is an Analogue Multimeter with 25 ranges and functions. It comes with glass meter window for added chemical resistance and thermoset plastic case.
- Diode overload protection and 2 fuse arrangement
- Mirrored scale to reduce parallax error
- Decibel function for audio work
- All ranges are fuse protected
- Single range switches to help reduce chance of operator error
- Two input jacks to help minimize error
- AC Voltage frequency response to 40kHz
- Resistance measurement of 30V/100M on Rx100K range for testing insulation
Applications
Test & Measurement, Industrial
Technical Specifications
Resistance Measurement Range
0ohm to 100Mohm
Voltage Measuring Range AC
0V to 600V
Current Measuring Range AC
-
External Height
190mm
External Depth
57mm
Product Range
-
Voltage Measuring Range DC
0V to 600V
Current Measuring Range DC
0A to 120mA
Range Selection
Manual
External Width
150mm
Weight
1.5kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
