Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No9650Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48F3891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.290 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No9650Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48F3891
Technical Datasheet
Tester Type-
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
9650 is a Breaker Sniff It™ microprocessor circuit breaker locator. It is designed for high-accuracy results. This simple-to-use product comes with a remote and main unit that work together to help locate breaker locations with visual and audible indications. It is fully automatic with no adjustment necessary. The breaker Sniff-it™ remote does not require a battery and is powered by the outlet, the main unit is powered by a 9volt battery (not included) for long life and reliability.
- Micro-processor controlled - reduces false readings
- Fully automatic - no adjustments necessary
- 120/220VAC transmitter (250VAC maximum), dimension is 3.25 x 5.25 x 7.25"
- Limited lifetime warranty
- The toner can generate a signal up to 1000feet, -20 to +62dBm decibels
- Overload protection, auto power off battery saver
- Quickly locates and identifies breakers without removing power
- Identify breaker locations with visual and audible indication
- 3V, 10V, 30V, 100V, 300V, 1000VAC voltage range, 1V, 3V, 10V, 30V, 100V, 300V, 1000VDC voltage range
- 0.1mA, 10mA, 100mA, 1000mA DC current
Contents
Microprocessor circuit breaker locator, Transmitter, Receiver.
Technical Specifications
Tester Type
-
External Height
-
External Depth
-
SVHC
No SVHC (27-Jun-2018)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
