Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12USDPCopy
Newark Part No.77Y9093
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332189691
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $765.650 |
Price for:Each
Minimum: 1
Multiple: 1
$765.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12USDPCopy
Newark Part No.77Y9093
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332189691
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric637mm
External Width - Metric600mm
External Depth - Metric647.7mm
External Height - Imperial25.1"
External Width - Imperial23.6"
External Depth - Imperial25.5"
Panel Space Height - Metric-
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
25.1"
External Depth - Imperial
25.5"
Product Range
SmartRack Series
Enclosure Material
Steel
External Height - Metric
637mm
External Depth - Metric
647.7mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
