Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-21-M5.0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.36AJ2909
Product RangeMIL-STD-1553B Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $208.700 |
| 5+ | $193.810 |
| 10+ | $178.900 |
Price for:Each
Minimum: 1
Multiple: 1
$208.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-21-M5.0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.36AJ2909
Product RangeMIL-STD-1553B Series
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorTRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Cable Length - Metric5m
Coaxial Cable TypeTWC-78-2
Connector Type ATRB Twinax/Triaxial Plug
Connector Type BTRB Twinax/Triaxial Plug
Impedance78ohm
Jacket Color-
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
TRB Twinax/Triaxial Plug
Impedance
78ohm
Product Range
MIL-STD-1553B Series
Connector to Connector
TRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Coaxial Cable Type
TWC-78-2
Connector Type B
TRB Twinax/Triaxial Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
