Print Page
BJ27
RF / Coaxial Connector, Insulated, Front Mount, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ27Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90B9531
Your Part Number
758 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $18.920 |
| 10+ | $17.380 |
| 25+ | $16.090 |
| 50+ | $15.510 |
| 100+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ27Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90B9531
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The BJ27 is a straight front-mount BNC Bulkhead Insulated Jack with solder pot termination. Constructed of nickel-plated brass.
- BNC bulkhead jack, insulated, straight, front mount
- Solder pot
- Nickel plated brass body
- Gold plated contact
- 50Ω Impedance
- 3 GHz frequency max.
Applications
Defence, Military & Aerospace, RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
-
Technical Docs (2)
Alternatives for BJ27
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
