Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPC-24-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2200
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $118.010 |
| 5+ | $111.530 |
| 10+ | $105.050 |
| 25+ | $97.200 |
Price for:Each
Minimum: 1
Multiple: 1
$118.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPC-24-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2200
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG58
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
Phono (RCA) Plug
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
Phono (RCA) Plug
Impedance
50ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
