Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL74-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91B1955
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.370 |
| 5+ | $39.300 |
| 10+ | $37.230 |
| 25+ | $36.490 |
| 50+ | $35.740 |
| 100+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$41.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL74-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91B1955
Technical Datasheet
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTRC-50-2, TRC-75-2
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The PL74-7 is a 2-lug Wrench Crimp Straight TRB Plug with gold-plated brass contacts and nickel-plated brass body. It features wrench crimp termination and the 2-lug is suitable for TRB-50-2 and TRC-75-2 cables.
- Cable termination style
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TRC-50-2, TRC-75-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
