Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-1-78Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50B8126
Your Part Number
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.780 |
| 5+ | $44.810 |
| 10+ | $41.830 |
| 25+ | $40.730 |
| 50+ | $39.240 |
Price for:Each
Minimum: 1
Multiple: 1
$47.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-1-78Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50B8126
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeTwinax / Triax Coaxial TRB
Coaxial Cable Type-
Connector GenderJack
Contact MaterialBeryllium Copper
Impedance78ohm
Product Range-
Frequency Max-
Connector MountingCable Mount
SVHCLead (10-Jun-2022)
Product Overview
The TNG1-1-78 is a TRB Male Jack Terminator with gold-plated beryllium copper contact.
- No chain
- 0.5W Average power
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Coaxial Cable Type
-
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Operating Frequency Min
-
Connector Type
Twinax / Triax Coaxial TRB
Connector Gender
Jack
Impedance
78ohm
Frequency Max
-
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
