Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No00-SA-CHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH1108
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.710 |
| 5+ | $41.270 |
| 10+ | $38.840 |
| 25+ | $37.640 |
| 50+ | $37.630 |
| 100+ | $36.880 |
| 250+ | $36.130 |
Price for:Each
Minimum: 1
Multiple: 1
$43.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No00-SA-CHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH1108
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.72"
Tip StyleStyle 00
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
- Precision stainless steel tweezer
- 00 international style
- Anti-magnetic properties
- Anti-acid corrosion resistance
- Polished finish
- Strong, fine tip
- Made in switzerland
Technical Specifications
Tweezer Type
Precision
Overall Length
4.72"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
