Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No2A-ZJSA-CHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7423
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.900 |
Price for:Each
Minimum: 1
Multiple: 1
$71.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No2A-ZJSA-CHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7423
Technical Datasheet
Tweezer TypePrecision, Ceramic Replaceable Tip
Tweezer Tip TypeStraight, Flat, Round
Overall Length5.118"
Tip StyleStyle 2A
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
Precision, Ceramic Replaceable Tip
Overall Length
5.118"
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Flat, Round
Tip Style
Style 2A
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
