Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRONEX |
|---|---|
| Manufacturer Part No | 73-ZJK-RTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 16AM7435 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.300 |
Price for:Each
Minimum: 1
Multiple: 1
$66.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRONEX |
|---|---|
| Manufacturer Part No | 73-ZJK-RTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 16AM7435 |
| Technical Datasheet | |
| Tweezer Tip Type | Straight, Pointed |
| Overall Length | 1.969" |
| Tweezer Tip Material | ZTA (Zirconia Toughened Alumina) Tip |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tweezer Tip Type | Straight, Pointed |
|---|---|
| Tweezer Tip Material | ZTA (Zirconia Toughened Alumina) Tip |
| SVHC | To Be Advised |
| Overall Length | 1.969" |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
