Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $200.350 |
| 10+ | $190.340 |
| 25+ | $180.320 |
| 50+ | $170.290 |
| 100+ | $160.290 |
Price for:Each
Minimum: 1
Multiple: 1
$200.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No22-2235Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AM5769
Product Range22 Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height0.19"
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range22 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-26°C
Product Range
22 Series
Digit Height
0.19"
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

