Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No6320-2000-0000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74R7467
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.120 |
| 5+ | $80.480 |
| 10+ | $78.830 |
| 25+ | $77.200 |
| 50+ | $75.550 |
| 100+ | $73.910 |
Price for:Each
Minimum: 1
Multiple: 1
$82.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 6320-2000-0000 is a 8-digit Self-powered Electronic LCD Hour Meter designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed in a panel using a gasket that is supplied. This 6320-series front end of the 63 hour meter utilizes a high-contrast, reflective, 8-digit LCD with 0.32-inch (8mm) digits and seven icons.
- Hour meter
- 10 to 300/20 to 300VDC/AC Input remote reset
- Panel with clip mounting
- 3 Redi-alerts
- Preset functionality
Applications
Industrial, Maintenance & Repair, Automation & Process Control
Notes
When interfacing the Model 63 with a solid state relay or AC sensor, the leakage current needs to be considered.
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
300VAC
Time Max
0.01h
Panel Cutout Width
45.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
