Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No6320-2500-0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05N0101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 54+ | $93.720 |
| 108+ | $91.250 |
| 270+ | $89.420 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6320-2500-0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05N0101
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min0.1s
Time Max9999999.9h
Panel Cutout Height22.6mm
Panel Cutout Width45.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6320-2500-0000 is a 8-digit Self-powered Electronic LCD Hour Meter designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed in a panel using a gasket that is supplied. This 6320-series front end of the 63 hour meter utilizes a high-contrast, reflective, 8-digit LCD with 0.32-inch (8mm) digits and seven icons.
- Hour meter
- 10 to 300/20 to 300VDC/AC Input programming/fpreset
- Panel with clip mounting
- 3 Redi-alerts
- Preset functionality
Applications
Industrial, Maintenance & Repair, Automation & Process Control
Notes
When interfacing the Model 63 with a solid state relay or AC sensor, the leakage current needs to be considered.
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
45.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 6320-2500-0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
