Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No710-0001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90F8434
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $123.720 |
| 5+ | $114.170 |
| 10+ | $104.610 |
| 25+ | $100.670 |
| 50+ | $97.020 |
| 100+ | $93.790 |
Price for:Each
Minimum: 1
Multiple: 1
$123.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 710-0001 is an electromechanical AC Hour Meter with 8-inch (203mm) wire leads. The non-reset hour meter is widely used in panel applications where number size and visibility are critical. Its tough, Lexan bezel, distinctive styling enhances appearance and durability.
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
115VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 710-0001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
