Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No710-0002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48M1312
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $123.930 |
| 5+ | $114.420 |
| 10+ | $104.900 |
| 25+ | $100.420 |
| 50+ | $96.300 |
| 100+ | $93.080 |
Price for:Each
Minimum: 1
Multiple: 1
$123.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 710-0002 is a 115VAC Electromechanical Hour Meter used in panel application where number size and visibility are critical. Tough, Lexan case with non-reset. 8-inch wire lead termination with 3-hole panel mounting.
- -29 to 71°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
115VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 710-0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
