Print Page
9 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $90.590 |
| 5+ | $90.580 |
| 10+ | $90.570 |
| 25+ | $90.560 |
| 50+ | $90.550 |
| 100+ | $90.540 |
Price for:Each
Minimum: 1
Multiple: 1
$90.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0130Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48M1317
Product RangeModel 711
Technical Datasheet
Supply Voltage Min103.5VAC
Supply Voltage Max126.5VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height2.1mm
Panel Cutout Width36.8mm
Product RangeModel 711
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 711-0130 is a 2-hole 7-figure Electromechanical AC Hour Meter made of black polymer case and 2-hole rectangular mount.
- Various voltage inputs
- 1/4-inch Spade terminals with screws (AC)
- IP65 Protection rating
- -30 to 82°C Operating temperature range
Applications
Industrial, Clock & Timing, Metering
Technical Specifications
Supply Voltage Min
103.5VAC
Time Min
0s
Panel Cutout Height
2.1mm
Product Range
Model 711
Supply Voltage Max
126.5VAC
Time Max
99999.99h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 711-0130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

