Print Page
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $86.430 |
| 10+ | $82.770 |
| 25+ | $80.900 |
| 50+ | $79.020 |
| 100+ | $77.230 |
| 250+ | $75.950 |
Price for:Each
Minimum: 1
Multiple: 1
$86.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 711-0150 is an AC Electromechanical Hour Meter provides a family of compact 7 figure, AC hour meters, 2.28-inch round flush mount and screw termination. This 711-series meter with running indicators, offer crisp, distinctive styling for many panel applications. It is lightweight, low power and carry UL and CE approvals.
- 7 Figure, 99999.99
- 0.14" Large figure
- Distinctive styling
- Black polymer case
- IP65 Protection rating
- -30 to 70°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control
Technical Specifications
Supply Voltage Min
103.5VAC
Time Min
0s
Panel Cutout Height
-
Product Range
Model 711
Supply Voltage Max
126.5VAC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

