Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No721-0004Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52M1955
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.420 |
| 25+ | $5.310 |
| 50+ | $5.190 |
| 100+ | $5.080 |
| 250+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
721-0004 is a gasket for use with the 710 series electromechanical AC hour meters.
- 2.84" external diameter
- 2.18" internal diameter
Technical Specifications
Seal Material
-
External Diameter
2.84"
Product Range
-
Internal Diameter
2.18"
Shaft Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
