
Need more?
| Quantity | Price |
|---|---|
| 1+ | $131.210 |
| 5+ | $128.580 |
| 10+ | $125.960 |
| 25+ | $123.330 |
| 50+ | $120.710 |
| 100+ | $118.080 |
Product Information
Product Overview
APM-AMP-APO is a digital amp meter designed for accurate monitoring of AC or DC currents up to 5A. This meter offers a unique blend of analog readability and digital precision. With the APM software, users can configure settings such as scale, alarms, messaging, and color schemes to suit specific needs. Two independent outputs can be configured as digital or 4-20mA analog signals. Pair with Trumeter’s IoT gateway to access Trumeter cloud for remote monitoring, complete with data logs, email and SMS notifications, and online alerts. The positive display with black digits on color-changing background is ideal for a range of environments. For higher current measurements, see the APM CT Meter, designed specifically for use with current transformers and handle AC currents up to 10,000A, while the APM Shunt Meter is made for use with shunts and measures up to 1,000mV.
- Fully user-configurable digital panel meter
- Dynamic color-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, center zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analog (4-20mA)
Technical Specifications
4
0A to 5A
68.072mm
12V
-10°C
APM Series
AC Current / DC Current
12mm
68.072mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for APM-AMP-APO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
