Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoAPM-CT-ANNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79Y9074
Product RangeAPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.250 |
| 5+ | $94.970 |
| 10+ | $91.760 |
| 25+ | $86.920 |
| 50+ | $80.280 |
| 100+ | $73.820 |
| 250+ | $68.030 |
Price for:Each
Minimum: 1
Multiple: 1
$101.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-CT-ANNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79Y9074
Product RangeAPM Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current
Meter Range0A to 5A
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A
Panel Cutout Height
68mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
APM Series
Meter Function
AC Current
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
